
KA3S0880RFBYDTU | |
|---|---|
DigiKey Part Number | 2156-KA3S0880RFBYDTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA3S0880RFBYDTU |
Description | IC REG LINEAR SWITCHING REG |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 150kHz TO-3PF-5L (Forming) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Half-Bridge | |
Voltage - Start Up | 5 V | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 95% | |
Frequency - Switching | 150kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start, Sync | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Package / Case | TO-3P-5 Full Pack, Formed Leads | |
Supplier Device Package | TO-3PF-5L (Forming) | |
Mounting Type | Through Hole | |
Base Product Number |
| Bulk: | 1080 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | €2.93466 | €258.25 |
| Unit Price without VAT: | €2.93466 |
|---|---|
| Unit Price with VAT: | €3.68300 |

