
KA3883C | |
|---|---|
DigiKey Part Number | 2156-KA3883C-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA3883C |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Regulator Positive Output DC-DC Controller IC 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | - | |
Output Configuration | Positive | |
Topology | - | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Tube: | 26004 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | €0.39587 | €256.92 |
| Unit Price without VAT: | €0.39587 |
|---|---|
| Unit Price with VAT: | €0.49682 |

