
JM54AC05S2A-RH | |
|---|---|
DigiKey Part Number | 2156-JM54AC05S2A-RH-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JM54AC05S2A-RH |
Description | IC INVERTER 6CH 1-INP 20LCCC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 80 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 15.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LCCC (8.89x8.89) | |
Package / Case | 20-CLCC | |
Base Product Number |
| Bulk: | 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €270.78000 | €270.78 |
| Unit Price without VAT: | €270.78000 |
|---|---|
| Unit Price with VAT: | €339.82890 |

