
| ISO7820LLDW | |
|---|---|
| DigiKey Part Number | 296-45119-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | ISO7820LLDW | 
| Description | DGTL ISOLTR 5.7KV 2CH GP 16-SOIC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ISO7820LLDW Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Technology | Capacitive Coupling | |
| Type | General Purpose | |
| Isolated Power | No | |
| Number of Channels | 2 | |
| Inputs - Side 1/Side 2 | 2/0 | |
| Channel Type | Unidirectional | |
| Voltage - Isolation | 5700Vrms | |
| Common Mode Transient Immunity (Min) | 100kV/µs | |
| Data Rate | ||
| Propagation Delay tpLH / tpHL (Max) | 25ns, 25ns | |
| Pulse Width Distortion (Max) | 4.5ns | |
| Rise / Fall Time (Typ) | - | |
| Voltage - Supply | 2.25V ~ 5.5V | |
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 16-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €9.04000 | €9.04 | 
| 10 | €7.06400 | €70.64 | 
| 40 | €6.36275 | €254.51 | 
| 120 | €5.97133 | €716.56 | 
| 280 | €5.74200 | €1,607.76 | 
| 520 | €5.60583 | €2,915.03 | 
| 1 000 | €5.48555 | €5,485.55 | 
| Unit Price without VAT: | €9.04000 | 
|---|---|
| Unit Price with VAT: | €11.34520 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland