
ISL84542IH-T | |
|---|---|
DigiKey Part Number | 2156-ISL84542IH-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL84542IH-T |
Description | IC SWITCH SPST-NCX2 60OHM SOT23 |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 60Ohm SOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 100ns, 75ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 |
| Bulk: | 2579 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 454 | €0.56800 | €257.87 |
| Unit Price without VAT: | €0.56800 |
|---|---|
| Unit Price with VAT: | €0.71284 |

