
ISL6556ACRZ | |
|---|---|
DigiKey Part Number | 2156-ISL6556ACRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6556ACRZ |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel VR10X Voltage Regulator IC 4 Output 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Intel VR10X | |
Voltage - Input | 3V ~ 12V | |
Number of Outputs | 4 | |
Voltage - Output | 0.84V ~ 1.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Tube: | 1673 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | €3.69200 | €258.44 |
| Unit Price without VAT: | €3.69200 |
|---|---|
| Unit Price with VAT: | €4.63346 |

