LED Driver 28-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM7228CIJI

DigiKey Part Number
2156-ICM7228CIJI-ND
Manufacturer
Intersil
Manufacturer Product Number
ICM7228CIJI
Description
8-DIG LED DISPLAY DECODER DRIVER
Customer Reference
Detailed Description
LED Driver 28-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Bulk
Part Status
Active
Display Type
LED
Configuration
7 Segment
Interface
-
Digits or Characters
8 Digits
Current - Supply
200 µA
Voltage - Supply
4V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
28-CDIP (0.600", 15.24mm)
Supplier Device Package
28-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 147
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1147
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
56€4.59554€257.35
Unit Price without VAT:€4.59554
Unit Price with VAT:€5.76740