
ISL6232CAZA-T | |
|---|---|
DigiKey Part Number | 2156-ISL6232CAZA-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6232CAZA-T |
Description | DUAL SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 28-SSOP/QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 5.5V ~ 25V | |
Current - Supply | 1 µA | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP/QSOP | |
Base Product Number |
| Bulk: | 1570 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | €3.75217 | €258.90 |
| Unit Price without VAT: | €3.75217 |
|---|---|
| Unit Price with VAT: | €4.70897 |

