IRFB4127PBFXKMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF2807PBF

DigiKey Part Number
IRF2807PBF-ND
Manufacturer
Manufacturer Product Number
IRF2807PBF
Description
MOSFET N-CH 75V 82A TO220AB
Customer Reference
Detailed Description
N-Channel 75 V 82A (Tc) 230W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF2807PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13mOhm @ 43A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3820 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
230W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 250
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.77000€1.77
50€0.92360€46.18
100€0.87380€87.38
500€0.66200€331.00
1 000€0.62144€621.44
2 000€0.57754€1,155.08
5 000€0.54031€2,701.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.77000
Unit Price with VAT:€2.22135