
IPI80N06S407AKSA2 | |
|---|---|
DigiKey Part Number | IPI80N06S407AKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPI80N06S407AKSA2 |
Description | MOSFET N-CH 60V 80A TO262-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 79W (Tc) Through Hole PG-TO262-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPI80N06S407AKSA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.4mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO262-3-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.16000 | €2.16 |
| 50 | €1.05000 | €52.50 |
| 100 | €0.96670 | €96.67 |
| 500 | €0.76856 | €384.28 |
| 1 000 | €0.70819 | €708.19 |
| 2 000 | €0.65745 | €1,314.90 |
| 5 000 | €0.64646 | €3,232.30 |
| Unit Price without VAT: | €2.16000 |
|---|---|
| Unit Price with VAT: | €2.71080 |



