IPI45N06S409AKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 862 830
Unit Price: €1.14088
Datasheet
AUIRFSL6535 back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AUIRFSL6535 back
AUIRFSL6535
TO-262-3

IPI45N06S409AKSA1

DigiKey Part Number
IPI45N06S409AKSA1-ND
Manufacturer
Manufacturer Product Number
IPI45N06S409AKSA1
Description
MOSFET N-CH 60V 45A TO262-3
Customer Reference
Detailed Description
N-Channel 60 V 45A (Tc) 71W (Tc) Through Hole PG-TO262-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9.4mOhm @ 45A, 10V
Vgs(th) (Max) @ Id
4V @ 34µA
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3785 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
71W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO262-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 15 000 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15 000In Stock
Ships from Rochester Electronics, LLC