N-Channel 75 V 80A (Tc) 150W (Tc) Through Hole PG-TO262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPI052NE7N3G

DigiKey Part Number
2156-IPI052NE7N3G-ND
Manufacturer
Manufacturer Product Number
IPI052NE7N3G
Description
N-CHANNEL POWER MOSFET
Customer Reference
Detailed Description
N-Channel 75 V 80A (Tc) 150W (Tc) Through Hole PG-TO262-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.2mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
3.8V @ 91µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4750 pF @ 37.5 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO262-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:396
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
249€1.04133€259.29
Unit Price without VAT:€1.04133
Unit Price with VAT:€1.30687