
IH5108CJE | |
---|---|
DigiKey Part Number | 2156-IH5108CJE-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IH5108CJE |
Description | IC SW 8PSTX1 1.5KOHM 16CERDIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1.5kOhm 16-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | 8PST | |
Multiplexer/Demultiplexer Circuit | - | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.5kOhm | |
Channel-to-Channel Matching (ΔRon) | 75Ohm | |
Voltage - Supply, Single (V+) | 13V | |
Voltage - Supply, Dual (V±) | ±13V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP |
Quantity | Unit Price | Ext Price |
---|---|---|
59 | €4.37475 | €258.11 |
Unit Price without VAT: | €4.37475 |
---|---|
Unit Price with VAT: | €5.49031 |