
HZK5ATR-S-E | |
|---|---|
DigiKey Part Number | 2156-HZK5ATR-S-E-ND |
Manufacturer | |
Manufacturer Product Number | HZK5ATR-S-E |
Description | DIODE ZENER 4.5V 500MW LLD |
Customer Reference | |
Detailed Description | Zener Diode 4.5 V 500 mW ±4.44% Surface Mount LLD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4.44% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1.5 V | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLD |
| Bulk: | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 107 | €0.23236 | €257.22 |
| Unit Price without VAT: | €0.23236 |
|---|---|
| Unit Price with VAT: | €0.29161 |

