
HZ20-1TA-E | |
---|---|
DigiKey Part Number | 2156-HZ20-1TA-E-ND |
Manufacturer | |
Manufacturer Product Number | HZ20-1TA-E |
Description | DIODE ZENER 20V 1W DO35 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±6% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 15 V | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 846 | €0.13725 | €253.36 |
Unit Price without VAT: | €0.13725 |
---|---|
Unit Price with VAT: | €0.17225 |