GTA, GTA+ PMIC SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3460M5-1.2

DigiKey Part Number
2156-LM3460M5-1.2-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM3460M5-1.2
Description
IC CONTROLLER PRECISION SOT23-5
Customer Reference
Detailed Description
GTA, GTA+ PMIC SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Applications
GTA, GTA+
Current - Supply
85µA
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.31 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:19000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
370€0.69708€257.92
Unit Price without VAT:€0.69708
Unit Price with VAT:€0.87484