
HI1-0387/883 | |
|---|---|
DigiKey Part Number | 2156-HI1-0387/883-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI1-0387/883 |
Description | IC MUX 50OHM 14CERDIP |
Customer Reference | |
Detailed Description | Circuit IC Switch 50Ohm 14-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | - | |
On-State Resistance (Max) | 50Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 44V | |
Voltage - Supply, Dual (V±) | ±22V | |
Switch Time (Ton, Toff) (Max) | 300ns, 250ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 16pF, 14pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | €9.77308 | €254.10 |
| Unit Price without VAT: | €9.77308 |
|---|---|
| Unit Price with VAT: | €12.26522 |

