
HD63C03YP | |
|---|---|
DigiKey Part Number | 2156-HD63C03YP-ND |
Manufacturer | |
Manufacturer Product Number | HD63C03YP |
Description | 8-BIT, 6800 CPU, 1MHZ |
Customer Reference | |
Detailed Description | HD63C03Y Microprocessor IC - 1 Core, 8-Bit 3MHz 64-SDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | HD63C03Y | |
Number of Cores/Bus Width | 1 Core, 8-Bit | |
Speed | 3MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5V | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Through Hole | |
Package / Case | 64-SDIP (0.750", 19.05mm) | |
Supplier Device Package | 64-SDIP | |
Additional Interfaces | SCI | |
Base Product Number |
| Bulk: | 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | €28.25333 | €254.28 |
| Unit Price without VAT: | €28.25333 |
|---|---|
| Unit Price with VAT: | €35.45793 |

