
HC55185FCRZ | |
|---|---|
DigiKey Part Number | 2156-HC55185FCRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HC55185FCRZ |
Description | SLIC, 2-4 CONVERSION, BIPOLAR |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 32-QFN (7x7) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Intersil | Operating Temperature 0°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Bag | Package / Case 32-VQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 32-QFN (7x7) |
Function Subscriber Line Interface Concept (SLIC) |
| Bag: | 194 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | €8.24387 | €255.56 |
| Unit Price without VAT: | €8.24387 |
|---|---|
| Unit Price with VAT: | €10.34606 |

