Transceiver, Non-Inverting 1 Element 2 Bit per Element 3-State Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTLP1B153K8X

DigiKey Part Number
2156-GTLP1B153K8X-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
GTLP1B153K8X
Description
IC TXRX NON-INVERT 3.45V 8-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 2 Bit per Element 3-State Output 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:15000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140€1.84171€257.84
Unit Price without VAT:€1.84171
Unit Price with VAT:€2.31135