APEX II Field Programmable Gate Array (FPGA) IC 492 425984 16640 724-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2A15B724C7

DigiKey Part Number
2156-EP2A15B724C7-AL-ND
Manufacturer
Manufacturer Product Number
EP2A15B724C7
Description
IC FPGA 492 I/O 724BGA
Customer Reference
Detailed Description
APEX II Field Programmable Gate Array (FPGA) IC 492 425984 16640 724-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1664
Number of Logic Elements/Cells
16640
Total RAM Bits
425984
Number of I/O
492
Number of Gates
1900000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
724-BGA (35x35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.31 flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€374.80000€374.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€374.80000
Unit Price with VAT:€470.37400