
FSTU3125QSCX | |
|---|---|
DigiKey Part Number | 2156-FSTU3125QSCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSTU3125QSCX |
Description | IC BUS SWITCH 1 X 1:1 16-QSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP |
| Bulk: | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 478 | €0.54218 | €259.16 |
| Unit Price without VAT: | €0.54218 |
|---|---|
| Unit Price with VAT: | €0.68044 |

