
FSTD3125MTCX | |
|---|---|
DigiKey Part Number | 2156-FSTD3125MTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSTD3125MTCX |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Bulk: | 2344 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | €0.41308 | €256.11 |
| Unit Price without VAT: | €0.41308 |
|---|---|
| Unit Price with VAT: | €0.51842 |

