
FDMS8690 | |
|---|---|
DigiKey Part Number | 2156-FDMS8690-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMS8690 |
Description | MOSFET N-CH 30V 14A/27A 8MLP |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta), 27A (Tc) 2.5W (Ta), 37.8W (Tc) Surface Mount 8-MLP (5x6), Power56 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1680 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 37.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (5x6), Power56 | |
Package / Case |
| Bulk: | 429820 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | €1.15321 | €258.32 |
| Unit Price without VAT: | €1.15321 |
|---|---|
| Unit Price with VAT: | €1.44728 |

