
FAN5091MTC | |
|---|---|
DigiKey Part Number | 2156-FAN5091MTC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5091MTC |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® IV Voltage Regulator IC 1 Output 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Intel Pentium® IV | |
Voltage - Input | 5V | |
Number of Outputs | 1 | |
Voltage - Output | 1.1V ~ 1.85V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Tube: | 791 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | €1.94496 | €258.68 |
| Unit Price without VAT: | €1.94496 |
|---|---|
| Unit Price with VAT: | €2.44092 |

