30A (Tj) Surface Mount WPAK(3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK0211DPA-00#J5A

DigiKey Part Number
2156-RJK0211DPA-00#J5A-ND
Manufacturer
Manufacturer Product Number
RJK0211DPA-00#J5A
Description
N-CHANNEL POWER SWITCHING
Customer Reference
Detailed Description
30A (Tj) Surface Mount WPAK(3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
-
Technology
-
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
WPAK(3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.31 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
299€0.86060€257.32
Unit Price without VAT:€0.86060
Unit Price with VAT:€1.08005