
DS2117MB | |
|---|---|
DigiKey Part Number | 2156-DS2117MB-ND |
Manufacturer | Dallas Semiconductor |
Manufacturer Product Number | DS2117MB |
Description | SCSI TERMINATOR, 9-LINE, 52OHM, |
Customer Reference | |
Detailed Description | SCSI, LVD, SE Terminator 9 Terminations 36-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dallas Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | SCSI, LVD, SE | |
Number of Terminations | 9 | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
| Bulk: | 86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | €4.69891 | €258.44 |
| Unit Price without VAT: | €4.69891 |
|---|---|
| Unit Price with VAT: | €5.89713 |

