
SN74AUC02RGYR | |
---|---|
DigiKey Part Number | 296-16750-2-ND - Tape & Reel (TR) 296-16750-1-ND - Cut Tape (CT) 296-16750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC02RGYR |
Description | IC GATE NOR 4CH 2-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC02RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.72000 | €0.72 |
10 | €0.51500 | €5.15 |
25 | €0.46280 | €11.57 |
100 | €0.40650 | €40.65 |
250 | €0.37956 | €94.89 |
500 | €0.36332 | €181.66 |
1 000 | €0.36092 | €360.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.33342 | €1,000.26 |
6 000 | €0.32534 | €1,952.04 |
9 000 | €0.32130 | €2,891.70 |
15 000 | €0.31681 | €4,752.15 |
21 000 | €0.31419 | €6,597.99 |
Unit Price without VAT: | €0.72000 |
---|---|
Unit Price with VAT: | €0.90360 |