
DM74AS1000AM | |
|---|---|
DigiKey Part Number | 2156-DM74AS1000AM-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74AS1000AM |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 48mA, 48mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Tube: | 6900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 606 | €0.43030 | €260.76 |
| Unit Price without VAT: | €0.43030 |
|---|---|
| Unit Price with VAT: | €0.54003 |

