
DM74ALS151N | |
---|---|
DigiKey Part Number | 2156-DM74ALS151N-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74ALS151N |
Description | IC MULTIPLEXER 1 X 8:1 16-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
956 | €0.26592 | €254.22 |
Unit Price without VAT: | €0.26592 |
---|---|
Unit Price with VAT: | €0.33373 |