
DCV011512DP-U | |
|---|---|
DigiKey Part Number | 2156-DCV011512DP-U-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | DCV011512DP-U |
Description | DC DC CONVERTER +/-12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 41mA, 41mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 41mA, 41mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Bulk: | 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | €36.88571 | €258.20 |
| Unit Price without VAT: | €36.88571 |
|---|---|
| Unit Price with VAT: | €46.29157 |

