
DAC7641Y | |
|---|---|
DigiKey Part Number | 2156-DAC7641Y-ND |
Manufacturer | |
Manufacturer Product Number | DAC7641Y |
Description | 1-CH 16-BIT DAC |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 32-TQFP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±3, ±2 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Mounting Type | Surface Mount |
| Bulk: | 221 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | €6.28244 | €257.58 |
| Unit Price without VAT: | €6.28244 |
|---|---|
| Unit Price with VAT: | €7.88446 |

