
CYIFS731SXCT | |
|---|---|
DigiKey Part Number | 2156-CYIFS731SXCT-CYTR-ND |
Manufacturer | |
Manufacturer Product Number | CYIFS731SXCT |
Description | CLOCK GENERATOR, CMOS, PDSO8 |
Customer Reference | |
Detailed Description | IC 8-SOIC (0.154", 3.90mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | - | |
PLL | - | |
Input | - | |
Output | - | |
Ratio - Input:Output | - | |
Differential - Input:Output | - | |
Frequency - Max | - | |
Divider/Multiplier | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 5291 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | €2.32360 | €257.92 |
| Unit Price without VAT: | €2.32360 |
|---|---|
| Unit Price with VAT: | €2.91612 |

