
74HCT4051D,118 | |
|---|---|
DigiKey Part Number | 1727-2850-2-ND - Tape & Reel (TR) 1727-2850-1-ND - Cut Tape (CT) 1727-2850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4051D,118 |
Description | IC MUX 8:1 120OHM 16SO |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 120Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT4051D,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 39ns, 32ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.19800 | €1.98 |
| 25 | €0.17560 | €4.39 |
| 100 | €0.15160 | €15.16 |
| 250 | €0.14000 | €35.00 |
| 500 | €0.13300 | €66.50 |
| 1 000 | €0.12726 | €127.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.12117 | €302.93 |
| 5 000 | €0.11751 | €587.55 |
| 7 500 | €0.11567 | €867.52 |
| 12 500 | €0.11364 | €1,420.50 |
| 17 500 | €0.11245 | €1,967.88 |
| 25 000 | €0.11131 | €2,782.75 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |


