Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4134ESD | |
|---|---|
DigiKey Part Number | MAX4134ESD-ND |
Manufacturer | |
Manufacturer Product Number | MAX4134ESD |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4134ESD Models |
Category | Voltage - Input Offset 350 µV |
Mfr | Current - Supply 1mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324IDR | Texas Instruments | 18 472 | 296-9569-1-ND | €0.38000 | Similar |
| MCP6494T-E/SL | Microchip Technology | 0 | MCP6494T-E/SL-ND | €1.47900 | Similar |
| TLV2454AID | Texas Instruments | 0 | 296-10592-5-ND | €2.09940 | Similar |
| TLV2454AIDR | Texas Instruments | 9 347 | 296-10592-1-ND | €3.07000 | Similar |
| TLV2454CD | Rochester Electronics, LLC | 902 | 2156-TLV2454CD-ND | €2.45625 | Similar |



