MC14016BFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3 360
Unit Price: €0.42000
Datasheet

Similar


Texas Instruments
In Stock: 1 869
Unit Price: €0.83000
Datasheet
4 Circuit IC Switch 1:1 400Ohm SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14016BFELG

DigiKey Part Number
MC14016BFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14016BFELG
Description
IC SW SPST-NOX4 400OHM SOEIAJ-14
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 400Ohm SOEIAJ-14
Datasheet
 Datasheet
EDA/CAD Models
MC14016BFELG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
37MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-14
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 56 173 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

56 173In Stock
Ships from Rochester Electronics, LLC