
CY7C0851AV-133AXI | |
|---|---|
DigiKey Part Number | 2156-CY7C0851AV-133AXI-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C0851AV-133AXI |
Description | IC SRAM 2MBIT PARALLEL 176TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 2Mbit Parallel 133 MHz 176-TQFP (24x24) |
EDA/CAD Models | CY7C0851AV-133AXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Synchronous | |
Memory Size | ||
Memory Organization | 64K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 176-TQFP (24x24) | |
Base Product Number |
| Tray: | 237 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €154.03000 | €308.06 |
| Unit Price without VAT: | €154.03000 |
|---|---|
| Unit Price with VAT: | €193.30765 |

