


CY7C0241E-25AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C0241E-25AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C0241E-25AXC |
Description | IC SRAM 72KBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 72Kbit Parallel 25 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C0241E-25AXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 4K x 18 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Bulk: | 1059 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | €24.14000 | €265.54 |
| Unit Price without VAT: | €24.14000 |
|---|---|
| Unit Price with VAT: | €30.29570 |

