


ADP7182ACPZN-5.0R7 | |
|---|---|
DigiKey Part Number | 505-ADP7182ACPZN-5.0R7TR-ND - Tape & Reel (TR) 505-ADP7182ACPZN-5.0R7CT-ND - Cut Tape (CT) 505-ADP7182ACPZN-5.0R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7182ACPZN-5.0R7 |
Description | IC REG LIN -5V 200MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7182ACPZN-5.0R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -28V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 53 µA | |
Current - Supply (Max) | 850 µA | |
PSRR | 66dB ~ 32dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.04000 | €4.04 |
| 10 | €3.07300 | €30.73 |
| 25 | €2.83120 | €70.78 |
| 100 | €2.56480 | €256.48 |
| 250 | €2.51496 | €628.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €2.28698 | €6,860.94 |
| Unit Price without VAT: | €4.04000 |
|---|---|
| Unit Price with VAT: | €5.07020 |







