Oscillator, Crystal IC 50MHz ~ 690MHz 6-CLCC (5x3.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY2XF34FLXCT

DigiKey Part Number
2156-CY2XF34FLXCT-ND
Manufacturer
Manufacturer Product Number
CY2XF34FLXCT
Description
IC OSC XTAL 690MHZ 6-CLCC
Customer Reference
Detailed Description
Oscillator, Crystal IC 50MHz ~ 690MHz 6-CLCC (5x3.2)
Datasheet
 Datasheet
EDA/CAD Models
CY2XF34FLXCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Oscillator, Crystal
Count
-
Frequency
50MHz ~ 690MHz
Voltage - Supply
2.375V ~ 3.465V
Current - Supply
150 mA
Operating Temperature
0°C ~ 70°C
Package / Case
6-CLCC
Supplier Device Package
6-CLCC (5x3.2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 763
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10763
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
26€10.01731€260.45
Unit Price without VAT:€10.01731
Unit Price with VAT:€12.57172