Fanout Buffer (Distribution), Zero Delay Buffer IC 133.3MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fanout Buffer (Distribution), Zero Delay Buffer IC 133.3MHz 1 8-SOIC (0.154", 3.90mm Width)
8 SOIC Pin View

CY2304SXI-1

DigiKey Part Number
2156-CY2304SXI-1-ND
Manufacturer
Manufacturer Product Number
CY2304SXI-1
Description
PLL BASED CLOCK DRIVER, 2304 SER
Customer Reference
Detailed Description
Fanout Buffer (Distribution), Zero Delay Buffer IC 133.3MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY2304SXI-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Fanout Buffer (Distribution), Zero Delay Buffer
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Frequency - Max
133.3MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:150
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
23€11.11043€255.54
Unit Price without VAT:€11.11043
Unit Price with VAT:€13.94359