
CY2292FZX | |
|---|---|
DigiKey Part Number | 2156-CY2292FZX-ND |
Manufacturer | |
Manufacturer Product Number | CY2292FZX |
Description | IC CLOCK GENERATOR 16TSSOP |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 66.6MHz, 90MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2292FZX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Type | Clock Generator, Fanout Distribution | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Frequency - Max | 66.6MHz, 90MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | €4.89679 | €259.53 |
| Unit Price without VAT: | €4.89679 |
|---|---|
| Unit Price with VAT: | €6.14547 |

