
CP3CN17K38/NOPB | |
|---|---|
DigiKey Part Number | 2156-CP3CN17K38/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CP3CN17K38/NOPB |
Description | RISC MICROPROCESSOR, 16-BIT, 24M |
Customer Reference | |
Detailed Description | CR16C - Connectivity Processor Microcontroller IC FLASH (256kB) 48-TFLGA, CSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Connectivity Processor | |
Core Processor | CR16C | |
Program Memory Type | FLASH (256kB) | |
Controller Series | CP3000 | |
RAM Size | 10K x 8 | |
Interface | AAI, ACCESS.bus, CAN, Microwire/SPI, UART/USART | |
Number of I/O | 23 | |
Voltage - Supply | 2.25V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFLGA, CSP | |
Supplier Device Package | 48-PLGA (7x7) | |
Base Product Number |
| Bulk: | 906 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | €9.63000 | €260.01 |
| Unit Price without VAT: | €9.63000 |
|---|---|
| Unit Price with VAT: | €12.08565 |

