
LA6595T-TLM-E | |
|---|---|
DigiKey Part Number | LA6595T-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA6595T-TLM-E |
Description | IC HALF BRIDGE DRVR 500MA 8MSOP |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Bipolar 8-MSOP |
EDA/CAD Models | LA6595T-TLM-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | 500mA | |
Current - Peak Output | - | |
Voltage - Supply | 2.2V ~ 14V | |
Voltage - Load | 2.2V ~ 14V | |
Operating Temperature | -30°C ~ 90°C (TA) | |
Features | - | |
Fault Protection | Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |

