Monostable Multivibrator 25 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT123M

DigiKey Part Number
2156-CD74HCT123M-HC-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD74HCT123M
Description
IC MMV 2-CIR 25-NS 16-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 25 ns 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
25 ns
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 840
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.31 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:10840
All prices are in EUR
Tube
QuantityUnit PriceExt Price
329€0.78316€257.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.78316
Unit Price with VAT:€0.98287