
| CD74HC75E | |
|---|---|
| DigiKey Part Number | 296-9240-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | CD74HC75E | 
| Description | IC D-TYPE TRANSP 2:2 16-PDIP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-PDIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CD74HC75E Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Logic Type | D-Type Transparent Latch | |
| Circuit | 2:2 | |
| Output Type | Differential | |
| Voltage - Supply | 2V ~ 6V | |
| Independent Circuits | 2 | |
| Delay Time - Propagation | 10ns | |
| Current - Output High, Low | 5.2mA, 5.2mA | |
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Through Hole | |
| Package / Case | 16-DIP (0.300", 7.62mm) | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.99000 | €0.99 | 
| 10 | €0.71200 | €7.12 | 
| 25 | €0.64400 | €16.10 | 
| 100 | €0.56880 | €56.88 | 
| 250 | €0.53296 | €133.24 | 
| 500 | €0.51140 | €255.70 | 
| 1 000 | €0.49363 | €493.63 | 
| 2 500 | €0.47487 | €1,187.17 | 
| 5 000 | €0.46357 | €2,317.85 | 
| Unit Price without VAT: | €0.99000 | 
|---|---|
| Unit Price with VAT: | €1.24245 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland