
AD876JR-8-REEL | |
|---|---|
DigiKey Part Number | 2156-AD876JR-8-REEL-ND |
Manufacturer | |
Manufacturer Product Number | AD876JR-8-REEL |
Description | 10-BIT ADC PARALLEL, WORD ACCESS |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 5.25V | |
Voltage - Supply, Digital | 4.5V ~ 5.25V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount |

