CD4025BF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.89000
Datasheet
FAIFSCMM74C93N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4025BF

DigiKey Part Number
2156-CD4025BF-ND
Manufacturer
Manufacturer Product Number
CD4025BF
Description
IC TRPL 3-INP
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-CDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4025BF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
5 µA
Current - Output High, Low
6.8mA, 6.8mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
14-CDIP
Package / Case
14-CDIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.