74VHC74M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 30 942
Unit Price: €0.75641
Datasheet

Direct


Texas Instruments
In Stock: 5 194
Unit Price: €0.39000
Datasheet

Direct


Texas Instruments
In Stock: 38 230
Unit Price: €0.55000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1 775
Unit Price: €0.20000
Datasheet

Upgrade


Texas Instruments
In Stock: 2 121
Unit Price: €1.95000
Datasheet

Upgrade


Texas Instruments
In Stock: 62 403
Unit Price: €0.69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 505
Unit Price: €0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.09378
Datasheet

Similar


Texas Instruments
In Stock: 1 057
Unit Price: €0.98000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.51005
Datasheet

Similar


Texas Instruments
In Stock: 1 850
Unit Price: €1.55530
Datasheet

Similar


Texas Instruments
In Stock: 44 882
Unit Price: €0.64000
Datasheet

Similar


Texas Instruments
In Stock: 30
Unit Price: €0.95000
Datasheet

Similar


Texas Instruments
In Stock: 4 945
Unit Price: €0.54000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC74M

DigiKey Part Number
74VHC74M-ND
Manufacturer
Manufacturer Product Number
74VHC74M
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74VHC74M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
115 MHz
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
2 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 35 270 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

35 270In Stock
Ships from Flip Electronics