
BUK7628-100A,118 | |
|---|---|
DigiKey Part Number | 2156-BUK7628-100A,118-ND |
Manufacturer | |
Manufacturer Product Number | BUK7628-100A,118 |
Description | MOSFET N-CH 100V 47A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 47A (Tc) 166W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3100 pF @ 25 V |
Packaging Bulk | Power Dissipation (Max) 166W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 25A, 10V |
| Bulk: | 5440 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | €1.52131 | €255.58 |
| Unit Price without VAT: | €1.52131 |
|---|---|
| Unit Price with VAT: | €1.90924 |

